TruComponents 308208 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308208
EAN-13
4064161074719
Order Code
30-8208
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.66
3+ £9.47
5+ £9.30
10+ £9.12
20+ £8.96
50+ £8.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TruComponents TC-9065616 is an industrial-grade casing made from acrylonitrile butadiene styrene, offering robust protection for electronic components. Designed in a grey-white (RAL 7035) colour, this durable casing is suitable for various industrial and commercial applications, where reliable housing is essential. Its high-quality material and precise dimensions make it ideal for protecting sensitive equipment in harsh environments.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48.00mm
Inside Width 113.30mm
Internal depth 96.50mm
IP Rating IP65
Misc Attribute TC-9065616

Reviews

Be the first to submit a review

Trustpilot