TruComponents 308206 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308206
EAN-13
4064161074696
Order Code
30-8206
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £6.72
3+ £6.59
5+ £6.46
10+ £6.34
20+ £6.23
50+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

TruComponents TC-9065600 is an industrial-grade casing made from Acrylonitrile Butadiene Styrene, featuring a grey-white (RAL 7035) finish. This durable casing is designed for robust applications, providing reliable protection for electronic components. Ideal for use in various industrial settings, the casing's high-quality construction ensures long-lasting performance.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.30mm
Internal depth 56.60mm
IP Rating IP66
Misc Attribute TC-9065600

Reviews

Be the first to submit a review

Trustpilot