TruComponents 308204 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308204
EAN-13
4064161074672
Order Code
30-8204
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £5.11
3+ £5.01
5+ £4.92
10+ £4.83
20+ £4.74
50+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

TruComponents TC-9065592 is an industrial-grade casing made of Acrylonitrile Butadiene Styrene (ABS) in a grey-white RAL 7035 colour. Designed for durability and versatility, this robust enclosure is ideal for housing electronic components and protecting them in demanding environments. Its high-quality construction and neutral design make it suitable for various industrial and commercial applications.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 65mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 65 x 50 x 35 mm
Inside height 29.50mm
Inside Width 44.00mm
Internal depth 43.00mm
IP Rating IP66
Misc Attribute TC-9065592

Reviews

Be the first to submit a review

Trustpilot