TruComponents 308203 Industrial-grade casing ABS Grey-white (RAL 7035)

MPN
308203
EAN-13
4064161074665
Order Code
30-8203
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.49
3+ £3.42
5+ £3.36
10+ £3.30
20+ £3.24
50+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

TruComponents TC-9065588 is an industrial-grade casing designed to offer robust protection for various applications. Manufactured from ABS, this durable and resilient casing comes in a grey-white RAL 7035 colour, perfectly blending functionality with style. Ideally suited for electronics and industrial environments, it ensures optimal protection and longevity.
Type Industrial-grade
Material Acrylonitrile butadiene styrene
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31.00mm
Inside Width 44.40mm
Internal depth 30.00mm
IP Rating IP66
Misc Attribute TC-9065588

Reviews

Be the first to submit a review

Trustpilot