TruComponents 308201 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308201
EAN-13
4064161074641
Order Code
30-8201
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £40.08
3+ £39.31
5+ £38.57
10+ £37.85
20+ £37.17
50+ £36.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The TruComponents TC-9065580 is an outdoor casing expertly crafted from durable polycarbonate (PC) and comes in a sleek grey-white finish, RAL 7035. This robust, weather-resistant enclosure is ideal for safeguarding electrical components in both industrial and residential settings. Its typical applications include protecting sensitive equipment from harsh environmental conditions and ensuring the safety of electrical installations.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Height 110mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 110 mm
Inside height 103.50mm
Inside Width 223.10mm
Internal depth 274.10mm
IP Rating IP65
Misc Attribute TC-9065580

Reviews

Be the first to submit a review

Trustpilot