TruComponents 308200 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308200
EAN-13
4064161074634
Order Code
30-8200
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £39.29
3+ £38.53
5+ £37.80
10+ £37.10
20+ £36.43
50+ £35.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents TC-9065576 is an outdoor casing constructed from durable Polycarbonate (PC) in a sleek grey-white (RAL 7035) finish. This robust enclosure is designed for protection in various weather conditions, making it ideal for securing sensitive electronic components in outdoor environments. With its sturdy build and reliable material, the casing is suitable for use in industrial, commercial, and residential applications.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.50mm
Inside Width 223.10mm
Internal depth 274.10mm
IP Rating IP66
Misc Attribute TC-9065576

Reviews

Be the first to submit a review

Trustpilot