TruComponents 308199 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308199
EAN-13
4064161074627
Order Code
30-8199
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £34.82
3+ £34.15
5+ £33.51
10+ £32.89
20+ £32.29
50+ £31.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The TruComponents TC-9065572 is an outdoor casing expertly crafted from durable polycarbonate (PC) in a grey-white RAL 7035 hue. This robust enclosure is designed to protect sensitive equipment from environmental elements, ensuring longevity and reliability in outdoor settings. Ideal for housing electrical or communication devices, the weather-resistant material and professional finish make it suitable for diverse applications in both commercial and residential environments.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 300mm
Enclosure Height 85mm
Enclosure Width 230mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 230 x 85 mm
Inside height 78.50mm
Inside Width 223.10mm
Internal depth 274.10mm
IP Rating IP65
Misc Attribute TC-9065572

Reviews

Be the first to submit a review

Trustpilot