TruComponents 308198 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308198
EAN-13
4064161074610
Order Code
30-8198
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £46.91
3+ £46.01
5+ £45.14
10+ £44.30
20+ £43.50
50+ £42.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

TruComponents TC-9065568 is a robust outdoor casing constructed from polycarbonate (PC), featuring a grey-white finish in RAL 7035. Designed to withstand challenging environmental conditions, this durable housing guarantees long-lasting performance for protecting sensitive electronics. Ideal for industrial applications and outdoor installations, it ensures reliable protection, making it a versatile choice for engineers and technicians.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 360mm
Enclosure Height 100mm
Enclosure Width 160mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 360 x 160 x 100 mm
Inside height 93.50mm
Inside Width 151.70mm
Internal depth 333.70mm
IP Rating IP66
Misc Attribute TC-9065568

Reviews

Be the first to submit a review

Trustpilot