TruComponents 308195 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308195
EAN-13
4064161074580
Order Code
30-8195
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.24
3+ £18.87
5+ £18.52
10+ £18.17
20+ £17.84
50+ £17.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TruComponents TC-9065556 Outdoor Casing is a robust enclosure crafted from polycarbonate (PC) in a grey-white RAL 7035 colour. Designed for durability and protection, this casing is ideal for safeguarding electronic components from environmental factors. Its typical applications include outdoor installations, ensuring reliable performance in challenging conditions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 240.5mm
Enclosure Height 100.5mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.5 x 120 x 100.5 mm
Inside height 94.00mm
Inside Width 113.00mm
Internal depth 216.20mm
IP Rating IP66
Misc Attribute TC-9065556

Reviews

Be the first to submit a review

Trustpilot