TruComponents 308193 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308193
EAN-13
4064161074566
Order Code
30-8193
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £23.61
3+ £23.15
5+ £22.71
10+ £22.30
20+ £21.89
50+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The TruComponents TC-9065548 is a robust outdoor casing made from durable polycarbonate (PC), designed to offer reliable protection in varied environmental conditions. This grey-white casing (RAL 7035) is suitable for a wide range of applications, including housing sensitive electronics and ensuring their safety from dust, moisture, and physical impact. Its design and colour allow it to blend seamlessly into both industrial and residential settings, making it ideal for professionals seeking durable and aesthetically neutral protective solutions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 240.3mm
Enclosure Height 90mm
Enclosure Width 160.3mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240.3 x 160.3 x 90 mm
Inside height 84.00mm
Inside Width 153.00mm
Internal depth 214.70mm
IP Rating IP65
Misc Attribute TC-9065548

Reviews

Be the first to submit a review

Trustpilot