TruComponents 308189 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308189
EAN-13
4064161074528
Order Code
30-8189
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.25
3+ £14.96
5+ £14.68
10+ £14.41
20+ £14.14
50+ £13.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The TruComponents TC-9065532 is an outdoor casing made from durable polycarbonate (PC) in a grey-white RAL 7035 colour. This robust enclosure is designed to protect electronic equipment from the elements, making it ideal for outdoor applications. It is commonly used in telecommunications, industrial control systems, and external power supplies, providing reliable protection and long-lasting performance.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 75mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 120 x 75 mm
Inside height 68.50mm
Inside Width 113.00mm
Internal depth 134.20mm
IP Rating IP65
Misc Attribute TC-9065532

Reviews

Be the first to submit a review

Trustpilot