TruComponents 308183 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308183
EAN-13
4064161074443
Order Code
30-8183
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.31
3+ £11.08
5+ £10.87
10+ £10.68
20+ £10.48
50+ £10.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-9065500 is an outdoor casing made from durable polycarbonate, designed for resilience in various environments. The casing is presented in a grey-white colour in line with RAL 7035 standards and is suitable for protecting electronic components in harsh outdoor conditions. With robust construction, this product is ideal for use in telecommunications, electrical installations, and other industrial applications requiring reliable protection.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Height 85mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 85 mm
Inside height 79.50mm
Inside Width 73.00mm
Internal depth 94.00mm
IP Rating IP65
Misc Attribute TC-9065500

Reviews

Be the first to submit a review

Trustpilot