TruComponents 308177 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308177
EAN-13
4064161074382
Order Code
30-8177
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.34
3+ £11.12
5+ £10.91
10+ £10.71
20+ £10.51
50+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The TruComponents TC-9065476 Outdoor Casing is a durable and reliable enclosure designed for protecting sensitive electronics in outdoor environments. Manufactured from polycarbonate (PC) and presented in a grey-white shade (RAL 7035), this casing is ideal for safeguarding components from weather conditions. Typical applications include use in telecommunications, industrial controls, and outdoor lighting systems, ensuring long-term performance and protection.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.50mm
Internal depth 134.70mm
IP Rating IP66
Misc Attribute TC-9065476

Reviews

Be the first to submit a review

Trustpilot