TruComponents 308175 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308175
EAN-13
4064161075228
Order Code
30-8175
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £10.72
3+ £10.52
5+ £10.32
10+ £10.13
20+ £9.94
50+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TruComponents TC-9065468 is an outdoor casing designed with robust polycarbonate (PC) material, available in a stylish grey-white RAL 7035 colour. Its durable construction makes it ideal for protecting sensitive electronic components in various outdoor applications. Typical uses include housing for networking equipment, electrical connections, and other electronic devices requiring reliable environmental protection.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Height 60mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 160 x 80 x 60 mm
Inside height 54.00mm
Inside Width 73.50mm
Internal depth 134.70mm
IP Rating IP66
Misc Attribute TC-9065468

Reviews

Be the first to submit a review

Trustpilot