TruComponents 308174 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308174
EAN-13
4064161075211
Order Code
30-8174
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £13.20
3+ £12.95
5+ £12.70
10+ £12.48
20+ £12.24
50+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The TruComponents TC-9065464 outdoor casing is crafted from durable polycarbonate and finished in grey-white (RAL 7035). This robust enclosure provides reliable protection for electronic components, making it ideal for a variety of outdoor applications such as housing sensitive devices in challenging environments. The casing ensures longevity and resilience, supporting various industrial and commercial needs.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48.00mm
Inside Width 113.30mm
Internal depth 96.50mm
IP Rating IP66
Misc Attribute TC-9065464

Reviews

Be the first to submit a review

Trustpilot