TruComponents 308173 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308173
EAN-13
4064161075204
Order Code
30-8173
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £11.62
3+ £11.39
5+ £11.18
10+ £10.97
20+ £10.77
50+ £10.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The TruComponents TC-9065460 is a robust outdoor casing designed for versatile applications, crafted from durable polycarbonate (PC) material. Featuring a grey-white RAL 7035 finish, this casing offers excellent protection against environmental factors, making it ideal for safeguarding electronic components in outdoor settings. Its high-quality construction ensures reliability and longevity, suitable for both industrial and commercial use.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 122mm
Enclosure Height 55mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 122 x 120 x 55 mm
Inside height 48.00mm
Inside Width 113.30mm
Internal depth 96.50mm
IP Rating IP66
Misc Attribute TC-9065460

Reviews

Be the first to submit a review

Trustpilot