TruComponents 308170 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308170
EAN-13
4064161075174
Order Code
30-8170
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £8.41
3+ £8.25
5+ £8.09
10+ £7.94
20+ £7.80
50+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-9065448 is an outdoor casing made from durable polycarbonate in a sophisticated grey-white RAL 7035 colour. This robust enclosure is ideal for protecting sensitive electronic components from harsh environmental conditions, ensuring longevity and performance. Suitable for a range of applications including electrical installations and outdoor equipment protection, it offers reliable and stylish safeguarding solutions.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 82mm
Enclosure Height 55mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 80 x 55 mm
Inside height 49.00mm
Inside Width 73.30mm
Internal depth 56.60mm
IP Rating IP66
Misc Attribute TC-9065448

Reviews

Be the first to submit a review

Trustpilot