TruComponents 308166 Outdoor casing Polycarbonate (PC) Grey-white (RAL 7035)

MPN
308166
EAN-13
4064161075136
Order Code
30-8166
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £4.07
3+ £3.99
5+ £3.92
10+ £3.84
20+ £3.77
50+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The TruComponents TC-9065432, 2266358 is an outdoor enclosure designed for durability, constructed from high-quality polycarbonate (PC) in a grey-white (RAL 7035) finish. This robust enclosure is ideal for protecting electronic components against harsh environmental conditions. Commonly used in industrial and outdoor applications, it provides reliable defence against moisture and impacts, ensuring safety and longevity.
Type Outdoor Enclosure
Material Polycarbonate (PC)
Enclosure Length 52mm
Enclosure Height 35mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 35 mm
Inside height 31.00mm
Inside Width 44.40mm
Internal depth 30.00mm
IP Rating IP66
Misc Attribute TC-9065432

Reviews

Be the first to submit a review

Trustpilot