TruComponents 308165 Universal enclosure ABS Black

MPN
308165
EAN-13
4064161079127
Order Code
30-8165
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.20
3+ £2.16
5+ £2.12
10+ £2.07
20+ £2.04
50+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

The TruComponents TC-7910992, 1977748 is a universal enclosure made from durable acrylonitrile butadiene styrene, providing reliable protection for electronic components. This black enclosure is ideal for housing and safeguarding delicate circuitry in both home projects and professional applications. Its robust construction and sleek appearance make it suitable for a variety of environments, ensuring versatility and ease of use.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 109mm
Enclosure Height 32mm
Enclosure Width 79mm
Colour Black
Dimensions (L x W x H) 109 x 79 x 32 mm
IP Rating IP55
Misc Attribute TC-7910992

Reviews

Be the first to submit a review

Trustpilot