TruComponents 308164 Flanged box ABS Black

MPN
308164
EAN-13
4064161079110
Order Code
30-8164
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.36
5+ £1.34
10+ £1.30
20+ £1.28
50+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The TruComponents TC-7910988, 308164 flanged box is a versatile component designed for various electronic enclosures. Manufactured from durable acrylonitrile butadiene styrene (ABS) and presented in a sleek black finish, this box is ideal for both industrial and commercial applications. Its robust construction ensures reliable protection and organisation of electronic components, making it suitable for use in equipment housings and project boxes.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 75mm
Enclosure Height 18mm
Enclosure Width 59mm
Colour Black
Dimensions (L x W x H) 75 x 59 x 18 mm
IP Rating IP54
Misc Attribute TC-7910988

Reviews

Be the first to submit a review

Trustpilot