TruComponents 308163 Universal enclosure ABS Black

MPN
308163
EAN-13
4064161079103
Order Code
30-8163
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The TruComponents TC-7910984, 1977746 Universal Enclosure is a versatile protective solution made from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek black finish. Designed for a range of applications, this enclosure is ideal for housing electronic components securely. Its robust construction makes it suitable for both professional and home projects, ensuring reliable protection against environmental factors.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 77mm
Enclosure Height 18mm
Enclosure Width 59mm
Colour Black
Dimensions (L x W x H) 77 x 59 x 18 mm
IP Rating IP54
Misc Attribute TC-7910984

Reviews

Be the first to submit a review

Trustpilot