TruComponents 308159 Universal enclosure ABS Grey

MPN
308159
EAN-13
4064161079073
Order Code
30-8159
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £19.33
3+ £18.96
5+ £18.62
10+ £18.27
20+ £17.94
50+ £17.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The TruComponents TC-7910968 is a universal enclosure made from durable acrylonitrile butadiene styrene (ABS) in an understated grey colour. Designed for versatility, this enclosure protects electronic components and is ideal for a range of applications, including prototyping and small-scale production projects. Its robust construction ensures reliability, while its neutral hue seamlessly blends into various environments.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 225mm
Enclosure Height 80mm
Enclosure Width 175mm
Colour Grey
Dimensions (L x W x H) 225 x 175 x 80 mm
IP Rating IP67
Misc Attribute TC-7910968

Reviews

Be the first to submit a review

Trustpilot