TruComponents 308158 Universal enclosure ABS-PC Grey

MPN
308158
EAN-13
4064161079066
Order Code
30-8158
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.85
3+ £6.71
5+ £6.59
10+ £6.47
20+ £6.35
50+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The TruComponents TC-7910964 Universal Enclosure is crafted from robust ABS-PC material, ensuring durability and strength. The enclosure features a sleek grey design that seamlessly blends with various environments, making it an ideal choice for housing electronic components. With versatile applications in projects requiring protection and organisation, this enclosure provides a reliable solution.
Type Universal enclosure
Material ABS-PC
Enclosure Length 177mm
Enclosure Height 56mm
Enclosure Width 126mm
Colour Grey
Dimensions (L x W x H) 177 x 126 x 56 mm
IP Rating IP65
Misc Attribute TC-7910964

Reviews

Be the first to submit a review

Trustpilot