TruComponents 308156 Universal enclosure ABS Grey

MPN
308156
EAN-13
4064161079042
Order Code
30-8156
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.50
3+ £2.45
5+ £2.41
10+ £2.36
20+ £2.32
50+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The TruComponents TC-7910956 universal enclosure is an ideal solution for various electronic housing needs. Made from durable Acrylonitrile Butadiene Styrene (ABS) and featuring a sleek grey finish, this enclosure is designed to protect sensitive components. Its robust construction makes it suitable for applications in industrial settings, electronics projects, and DIY initiatives where reliability is paramount.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 63mm
Enclosure Height 37mm
Enclosure Width 57mm
Colour Grey
Dimensions (L x W x H) 63 x 57 x 37 mm
IP Rating IP65
Misc Attribute TC-7910956

Reviews

Be the first to submit a review

Trustpilot