TruComponents 308155 Universal enclosure ABS Grey

MPN
308155
EAN-13
4064161079035
Order Code
30-8155
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.24
3+ £2.20
5+ £2.16
10+ £2.12
20+ £2.08
50+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The TruComponents TC-7910952, a universal enclosure crafted from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek grey finish. This robust enclosure is designed to safeguard electronic components, making it ideal for various industrial and hobbyist applications. With its compact design, it provides reliable protection against dust, moisture, and impact, ensuring the longevity of your projects and devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 51mm
Enclosure Height 36mm
Enclosure Width 49mm
Colour Grey
Dimensions (L x W x H) 51 x 49 x 36 mm
IP Rating IP65
Misc Attribute TC-7910952

Reviews

Be the first to submit a review

Trustpilot