TruComponents 308154 Flanged box ABS Black

MPN
308154
EAN-13
4064161158488
Order Code
30-8154
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.81
5+ £1.78
10+ £1.75
20+ £1.72
50+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The TruComponents TC-7910944 is a flanged box made from robust acrylonitrile butadiene styrene (ABS) in a sleek black finish. This versatile component is ideal for housing electronic devices and provides durable protection in various applications. With its practical design, it is suitable for use in workshops, laboratories, and industrial environments.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 155mm
Enclosure Height 27mm
Enclosure Width 49mm
Colour Black
Dimensions (L x W x H) 155 x 49 x 27 mm
IP Rating IP54
Misc Attribute TC-7910944

Reviews

Be the first to submit a review

Trustpilot