TruComponents 308152 Universal enclosure ABS Grey

MPN
308152
EAN-13
4064161079004
Order Code
30-8152
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £12.65
3+ £12.40
5+ £12.17
10+ £11.94
20+ £11.73
50+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The TruComponents TC-7910936 Universal Enclosure is a robust housing unit, designed from Acrylonitrile Butadiene Styrene (ABS) in a sleek grey finish. With its sturdy construction, this enclosure secures and protects electronic components, providing optimal durability and insulation. Ideal for various applications, and is suitable for electronics projects, hobbyist endeavours, and industrial instrumentation.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 225mm
Enclosure Height 80mm
Enclosure Width 175mm
Colour Grey
Dimensions (L x W x H) 225 x 175 x 80 mm
IP Rating IP65
Misc Attribute TC-7910936

Reviews

Be the first to submit a review

Trustpilot