TruComponents 308149 Universal enclosure ABS Black

MPN
308149
EAN-13
4064161158471
Order Code
30-8149
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.58
5+ £1.54
10+ £1.51
20+ £1.49
50+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The TruComponents TC-7910924 is a universal enclosure made from durable acrylonitrile butadiene styrene (ABS) in a sleek black finish. This enclosure is ideal for protecting electronic components, with robust construction designed to withstand various environmental factors. Perfect for both professional and DIY electronics projects, it ensures longevity and resilience in diverse applications.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 65mm
Enclosure Height 18mm
Enclosure Width 50mm
Colour Black
Dimensions (L x W x H) 65 x 50 x 18 mm
IP Rating IP54
Misc Attribute TC-7910924

Reviews

Be the first to submit a review

Trustpilot