TruComponents 308148 Flanged box ABS Black

MPN
308148
EAN-13
4064161075976
Order Code
30-8148
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.74
5+ £1.71
10+ £1.66
20+ £1.63
50+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The TruComponents TC-7910920, 1977730 is a flanged box made from durable acrylonitrile butadiene styrene (ABS) in a sleek black finish. This robust enclosure is ideal for protecting electronic components due to its reliable construction and material properties. Commonly used in various industrial and electronic applications, it ensures optimum safety and organisation of sensitive equipment.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 65mm
Enclosure Height 28mm
Enclosure Width 49mm
Colour Black
Dimensions (L x W x H) 65 x 49 x 28 mm
IP Rating IP54
Misc Attribute TC-7910920

Reviews

Be the first to submit a review

Trustpilot