TruComponents 308147 Flanged box ABS Black

MPN
308147
EAN-13
4064161075969
Order Code
30-8147
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.64
10+ £1.61
20+ £1.58
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

The TruComponents TC-7910916 is a flanged box made from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek black finish. This versatile housing is designed for robust protection of electronic components, suitable for both industrial and hobbyist applications. Its compact and efficient design makes it ideal for projects requiring a secure and aesthetic casing solution.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 90mm
Enclosure Height 22mm
Enclosure Width 65mm
Colour Black
Dimensions (L x W x H) 90 x 65 x 22 mm
IP Rating IP54
Misc Attribute TC-7910916

Reviews

Be the first to submit a review

Trustpilot