TruComponents 308146 Universal enclosure ABS-PC Grey

MPN
308146
EAN-13
4064161075938
Order Code
30-8146
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.27
3+ £3.20
5+ £3.14
10+ £3.09
20+ £3.03
50+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The TruComponents TC-7910904 is a versatile universal enclosure designed for a wide range of applications, made from durable ABS-PC material in a sleek grey finish. Its robust construction ensures reliable protection for electronic components, while its flexible design accommodates various project requirements. Ideal for housing circuit boards, modules, and other electronic assemblies.
Type Universal enclosure
Material ABS-PC
Enclosure Length 63mm
Enclosure Height 37mm
Enclosure Width 57mm
Colour Grey
Dimensions (L x W x H) 63 x 57 x 37 mm
IP Rating IP65
Misc Attribute TC-7910904

Reviews

Be the first to submit a review

Trustpilot