TruComponents 308144 Universal enclosure ABS Grey

MPN
308144
EAN-13
4064161075914
Order Code
30-8144
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.81
3+ £2.76
5+ £2.73
10+ £2.67
20+ £2.62
50+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The TruComponents TC-7910896 Universal Enclosure is made from durable acrylonitrile butadiene styrene (ABS) and comes in a sleek grey finish, ideal for various electronic applications. This enclosure offers robust protection and accommodates a range of components, ensuring secure housing. Typically used in prototyping and small-scale projects, it provides a reliable and versatile solution for professional applications.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 64mm
Enclosure Height 30mm
Enclosure Width 40mm
Colour Grey
Dimensions (L x W x H) 64 x 40 x 30 mm
IP Rating IP65
Misc Attribute TC-7910896

Reviews

Be the first to submit a review

Trustpilot