TruComponents 308141 Flanged box ABS Black

MPN
308141
EAN-13
4064161075846
Order Code
30-8141
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.17
20+ £1.15
50+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The TruComponents TC-7910860 Flanged Box is a durable enclosure crafted from black Acrylonitrile Butadiene Styrene (ABS), ensuring robustness and longevity. Designed for versatility, this box is ideal for housing electronic components, providing protection against environmental factors. With its sleek design and reliable construction, it is suitable for both industrial and DIY applications, offering a professional solution for enclosure needs.
Type Flanged box
Material Acrylonitrile butadiene styrene
Enclosure Length 50mm
Enclosure Height 21mm
Enclosure Width 40mm
Colour Black
Dimensions (L x W x H) 50 x 40 x 21 mm
IP Rating IP54
Misc Attribute TC-7910860

Reviews

Be the first to submit a review

Trustpilot