TruComponents 308139 Universal enclosure ABS Grey

MPN
308139
EAN-13
4064161075839
Order Code
30-8139
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.21
3+ £8.05
5+ £7.90
10+ £7.75
20+ £7.61
50+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The TruComponents TC-7910852, 308139 Universal Enclosure is a durable and versatile housing solution made from high-quality acrylonitrile butadiene styrene (ABS) in a professional grey finish. Its robust construction makes it ideal for protecting electronic components in diverse environments. This enclosure is perfect for custom electronics projects, offering both aesthetic appeal and reliable protection.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 58mm
Enclosure Width 115mm
Colour Grey
Dimensions (L x W x H) 125 x 115 x 58 mm
IP Rating IP67
Misc Attribute TC-7910852

Reviews

Be the first to submit a review

Trustpilot