TruComponents 308138 Universal enclosure ABS-PC Grey

MPN
308138
EAN-13
4064161075822
Order Code
30-8138
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.33
3+ £2.29
5+ £2.25
10+ £2.21
20+ £2.17
50+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The TruComponents TC-7910848 Universal Enclosure is a robust and versatile housing solution, crafted from durable ABS-PC material in a subtle grey hue. This enclosure is designed to provide reliable protection for electronic components, featuring precise dimensions for optimal compatibility. Ideal for both industrial and DIY applications, it ensures secure housing and protection against environmental factors, making it suitable for a range of projects.
Type Universal enclosure
Material ABS-PC
Enclosure Length 51mm
Enclosure Height 36mm
Enclosure Width 49mm
Colour Grey
Dimensions (L x W x H) 51 x 49 x 36 mm
IP Rating IP65
Misc Attribute TC-7910848

Reviews

Be the first to submit a review

Trustpilot