TruComponents 308137 Universal enclosure ABS-PC Grey

MPN
308137
EAN-13
4064161075815
Order Code
30-8137
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.53
3+ £3.47
5+ £3.41
10+ £3.33
20+ £3.28
50+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The TruComponents TC-7910844, 308137 Universal Enclosure is manufactured using high-quality ABS-PC material in a classic grey colour. This durable enclosure is suitable for a variety of applications including housing electronic components, protecting against dust and damage in both industrial and domestic settings. Its universal design offers flexibility for custom projects and installations.
Type Universal enclosure
Material ABS-PC
Enclosure Length 70mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Grey
Dimensions (L x W x H) 70 x 50 x 37 mm
IP Rating IP65
Misc Attribute TC-7910844

Reviews

Be the first to submit a review

Trustpilot