TruComponents 308136 Universal enclosure ABS-PC Grey

MPN
308136
EAN-13
4064161075808
Order Code
30-8136
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.13
3+ £5.03
5+ £4.94
10+ £4.85
20+ £4.76
50+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The TruComponents TC-7910840 is a universal enclosure made from durable ABS-PC material, finished in a sleek grey colour. This versatile enclosure, designed for a variety of electronic applications, provides robust protection for sensitive components. Ideal for housing electronic circuits and components, it is suitable for both professional and hobbyist use, ensuring secure and reliable performance.
Type Universal enclosure
Material ABS-PC
Enclosure Length 158mm
Enclosure Height 55mm
Enclosure Width 82mm
Colour Grey
Dimensions (L x W x H) 158 x 82 x 55 mm
IP Rating IP65
Misc Attribute TC-7910840

Reviews

Be the first to submit a review

Trustpilot