TruComponents 308133 Universal enclosure ABS Grey

MPN
308133
EAN-13
4064161075754
Order Code
30-8133
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.09
3+ £5.00
5+ £4.90
10+ £4.81
20+ £4.72
50+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The TruComponents TC-7910820 Universal Enclosure is a versatile protective housing solution made from durable Acrylonitrile Butadiene Styrene (ABS) material, presented in a sleek grey colour. This part, measuring compact dimensions suitable for various electronic installations, prioritises both durability and aesthetic appeal. Ideal for use in electronics projects, prototyping, and housing delicate components, this enclosure ensures reliable protection against environmental factors.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 63mm
Enclosure Height 37mm
Enclosure Width 57mm
Colour Grey
Dimensions (L x W x H) 63 x 57 x 37 mm
IP Rating IP67
Misc Attribute TC-7910820

Reviews

Be the first to submit a review

Trustpilot