TruComponents 308129 Universal enclosure ABS Black

MPN
308129
EAN-13
4064161075716
Order Code
30-8129
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.73
3+ £2.68
5+ £2.62
10+ £2.58
20+ £2.53
50+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The TruComponents TC-7910804 is a versatile universal enclosure crafted from durable acrylonitrile butadiene styrene in an elegant black finish. Designed for a variety of electronic housing applications, it provides robust protection and is ideal for custom electronics projects. With its adaptable design, this enclosure is perfect for both hobbyists and professionals requiring reliable component protection.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 154mm
Enclosure Height 43mm
Enclosure Width 85mm
Colour Black
Dimensions (L x W x H) 154 x 85 x 43 mm
IP Rating IP54
Misc Attribute TC-7910804

Reviews

Be the first to submit a review

Trustpilot