TruComponents 308126 Universal enclosure ABS Black

MPN
308126
EAN-13
4064161075617
Order Code
30-8126
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £0.861
10+ £0.846
20+ £0.830
50+ £0.815
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The TruComponents TC-7910760 Universal Enclosure is designed for versatile applications in electronics housing. Crafted from durable acrylonitrile butadiene styrene (ABS) in an elegant black finish, this enclosure provides reliable protection for sensitive components. Ideal for both professional and hobbyist projects, it ensures secure and efficient storage of electronic circuits and modules.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 46mm
Enclosure Height 16mm
Enclosure Width 31mm
Colour Black
Dimensions (L x W x H) 46 x 31 x 16 mm
IP Rating IP53
Misc Attribute TC-7910760

Reviews

Be the first to submit a review

Trustpilot