TruComponents 308125 Universal enclosure ABS Grey

MPN
308125
EAN-13
4064161075600
Order Code
30-8125
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.41
3+ £8.25
5+ £8.09
10+ £7.94
20+ £7.80
50+ £7.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TruComponents TC-7910756 Universal Enclosure is a high-quality enclosure made from durable Acrylonitrile Butadiene Styrene (ABS) in an elegant grey colour. This product, referenced under part number 308125, offers robust protection for electronic components, ensuring safety and reliability in various applications. Ideal for both industrial and DIY projects, this enclosure is designed to meet the needs of professionals and home enthusiasts alike.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 158mm
Enclosure Height 55mm
Enclosure Width 82mm
Colour Grey
Dimensions (L x W x H) 158 x 82 x 55 mm
IP Rating IP67
Misc Attribute TC-7910756

Reviews

Be the first to submit a review

Trustpilot