TruComponents 308124 Universal enclosure ABS Grey

MPN
308124
EAN-13
4064161158426
Order Code
30-8124
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.50
3+ £8.34
5+ £8.18
10+ £8.03
20+ £7.89
50+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The TruComponents TC-7910752 is a universal enclosure made from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek grey colour. This versatile enclosure is ideal for protecting sensitive electronic components and is perfect for various applications, including industrial equipment housing, hobby projects and DIY electronics. Its robust construction ensures reliable protection, making it a reliable choice for engineers.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 118mm
Enclosure Height 55mm
Enclosure Width 78mm
Colour Grey
Dimensions (L x W x H) 118 x 78 x 55 mm
IP Rating IP67
Misc Attribute TC-7910752

Reviews

Be the first to submit a review

Trustpilot