TruComponents 308120 Universal enclosure ABS Black

MPN
308120
EAN-13
4064161075570
Order Code
30-8120
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £1.01
20+ £0.986
50+ £0.968
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The TruComponents TC-7910736, , 308120 Universal Enclosure is a durable and versatile housing solution crafted from high-quality acrylonitrile butadiene styrene (ABS) in a sleek black finish. Ideal for protecting electronic components, it ensures safety in various applications such as DIY projects, industrial automation, and electronics prototyping. Measuring compactly, this enclosure provides robustness and reliability for housing sensitive equipment.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 26mm
Enclosure Height 15mm
Enclosure Width 17mm
Colour Black
Dimensions (L x W x H) 26 x 17 x 15 mm
IP Rating IP54
Misc Attribute TC-7910736

Reviews

Be the first to submit a review

Trustpilot