TruComponents 308118 Universal enclosure ABS Grey

MPN
308118
EAN-13
4064161075532
Order Code
30-8118
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.06
3+ £4.97
5+ £4.87
10+ £4.77
20+ £4.70
50+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The TruComponents TC-7910716 Universal Enclosure is a durable and versatile enclosure made from grey Acrylonitrile Butadiene Styrene (ABS). It is designed to provide robust protection for electronic components, ensuring safety and reliability in various applications. Suitable for a wide range of uses, this enclosure is ideal for projects involving electrical installations, prototyping, and other electronic housing needs.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 58mm
Enclosure Width 115mm
Colour Grey
Dimensions (L x W x H) 125 x 115 x 58 mm
IP Rating IP65
Misc Attribute TC-7910716

Reviews

Be the first to submit a review

Trustpilot