TruComponents 308117 Universal enclosure ABS Grey

MPN
308117
EAN-13
4064161075525
Order Code
30-8117
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £4.46
3+ £4.37
5+ £4.29
10+ £4.21
20+ £4.14
50+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 234 in stock

TruComponents TC-7910712 is a universal enclosure made from durable Acrylonitrile Butadiene Styrene (ABS) in a sleek grey colour, ideal for protecting electronic circuits and components. Measuring to suit various installation needs, this robust enclosure ensures reliable performance in both industrial and hobbyist applications. Designed for versatility, it is perfect for creating custom electronics projects or safeguarding sensitive equipment from environmental factors.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 158mm
Enclosure Height 55mm
Enclosure Width 82mm
Colour Grey
Dimensions (L x W x H) 158 x 82 x 55 mm
IP Rating IP65
Misc Attribute TC-7910712

Reviews

Be the first to submit a review

Trustpilot