TruComponents 308116 Universal enclosure ABS Grey

MPN
308116
EAN-13
4064161075518
Order Code
30-8116
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.93
3+ £2.88
5+ £2.82
10+ £2.77
20+ £2.72
50+ £2.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The TruComponents TC-7910708, 308116 Universal Enclosure designed for versatile electronic housing applications. Made from durable acrylonitrile butadiene styrene (ABS), this grey enclosure is ideal for protecting sensitive components in various environments. Its robust construction makes it suitable for both professional and DIY projects, ensuring reliable performance and longevity.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 88mm
Enclosure Height 42mm
Enclosure Width 64mm
Colour Grey
Dimensions (L x W x H) 88 x 64 x 42 mm
IP Rating IP65
Misc Attribute TC-7910708

Reviews

Be the first to submit a review

Trustpilot