TruComponents 308111 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308111 Universal enclosure ABS Light grey

MPN
308111
EAN-13
4053199527083
Order Code
30-8111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.37
3+ £8.21
5+ £8.06
10+ £7.91
20+ £7.77
50+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

The TruComponents TC-6649516 is a universal enclosure made from durable Acrylonitrile Butadiene Styrene (ABS) in a light grey finish. Designed under part number 308111, this enclosure is ideal for housing electronic components, protecting them from physical damage and environmental factors. Commonly used in various applications, it ensures safety and reliability by providing a robust and aesthetically pleasing solution for electronic assemblies.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 230mm
Enclosure Height 85mm
Enclosure Width 150mm
Colour Light grey
Dimensions (L x W x H) 230 x 150 x 85 mm
Misc Attribute F15

Reviews

Be the first to submit a review

Trustpilot