TruComponents 308102 Universal enclosure ABS Light grey

Image Representative of Range

TruComponents 308102 Universal enclosure ABS Light grey

MPN
308102
EAN-13
4053199522910
Order Code
30-8102
Country of Origin
China
View Full Product Range (76)
Qty Unit Price (Ex VAT)
1+ £9.14
3+ £8.96
5+ £8.79
10+ £8.63
20+ £8.47
50+ £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The TruComponents WF5-2 TC-6649448 universal enclosure is a versatile housing solution made from durable acrylonitrile butadiene styrene (ABS) in a light grey finish. This compact enclosure is perfect for protecting electronic components and is ideal for applications in hobby projects, prototyping, and industrial use. Designed for reliability and ease of use, the enclosure ensures secure and practical housing for your electronic devices.
Type Universal enclosure
Material Acrylonitrile butadiene styrene
Enclosure Length 160mm
Enclosure Height 90mm
Enclosure Width 160mm
Colour Light grey
Dimensions (L x W x H) 160 x 160 x 90 mm
Misc Attribute WF5-2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot