TruComponents 308099 Universal enclosure ABS-PC Light grey

MPN
308099
EAN-13
2050008315802
Order Code
30-8099
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £32.35
3+ £31.72
5+ £31.12
10+ £30.55
20+ £29.99
50+ £29.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

TruComponents TC-10861056 Universal Enclosure is a durable and versatile enclosure suitable for a variety of electronic applications. Made from high-quality ABS-PC material and finished in a light grey hue, this enclosure ensures robust protection for your components. Ideal for housing electronic circuits, it provides a reliable solution for both industrial and hobbyist projects.
Type Universal enclosure
Material ABS-PC
Enclosure Length 240mm
Enclosure Height 105.60mm
Enclosure Width 191.30mm
Colour Light grey
Dimensions (L x W x H) 240 x 191.30 x 105.60 mm
Inside height 98.4mm
Inside Width 176.9mm
Internal depth 189.3mm
IP Rating IP65, IK07
Misc Attribute TC-10861056

Reviews

Be the first to submit a review

Trustpilot