TruComponents 308098 Universal enclosure Polycarbonate (PC) Light grey

MPN
308098
EAN-13
2050008315789
Order Code
30-8098
Country of Origin
Poland
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £36.61
3+ £35.91
5+ £35.23
10+ £34.58
20+ £33.95
50+ £33.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TruComponents TC-10861048, 308098 Universal Enclosure is crafted from durable polycarbonate in a light grey colour. This robust enclosure is ideal for securely housing electronic components in various industrial and professional settings, offering reliable protection against environmental factors. Its versatile design and sturdy construction ensure it is suitable for a wide range of applications, enhancing the safety and longevity of your electronic installations.
Type Universal enclosure
Material Polycarbonate (PC)
Enclosure Length 240mm
Enclosure Height 105.60mm
Enclosure Width 191.30mm
Colour Light grey
Dimensions (L x W x H) 240 x 191.30 x 105.60 mm
Inside height 98.4mm
Inside Width 176.9mm
Internal depth 189.3mm
IP Rating IP66, IP68, IK07
Misc Attribute TC-10861048

Reviews

Be the first to submit a review

Trustpilot